Menlo Micro MM5130 DC to 26GHz High-Power SP4T RF Switch

Menlo Micro MM5130 DC to 26GHz High-Power SP4T RF Switch is a high-power, single-pole four-throw switch built on Ideal Switch® technology. This innovative technology enables highly reliable switches capable of 25W forward power. The MM5130 provides ultra-low insertion loss and superior linearity as an SP4T from DC to 18GHz, and greater than 3 billion switching cycles.

The MM5130 can also be configured in Super-Port mode, which extends the frequency operation to 26GHz. The MM5130 is an ideal solution for replacing large RF electromechanical relays and RF/microwave solid-state switches in applications where linearity and insertion loss are critical parameters. The four switch channels are individually controllable by applying a gate voltage to the corresponding RF GATE pin.

The Menlo Micro MM5130 DC to 26GHz SP4T Switch is available in a compact 2.5mm x 2.5mm WLCSP package, ideal for space-constrained applications.

Features

  • DC to 26GHz frequency range
  • 25W (CW), 150W (pulsed) maximum power handling
  • Low on-state insertion loss, 0.4dB @ 6.0GHz typical
  • High linearity, IIP3 95dBm typical
  • 25dB isolation @ 6.0GHz / 45dB Super-Port mode
  • High reliability with >3 billion switching operations typical
  • 2.5mm x 2.5mm WLCSP package
  • RoHS compliant

Applications

  • Switched filter banks and tunable filters
  • High-power RF front ends
  • Antenna tuning
  • Low-lossswitchmatrices
  • EM relay replacement
  • Defense and aerospace
  • Medical equipment
  • Test and measurement systems
  • Wireless infrastructure

Block Diagram

Block Diagram - Menlo Micro MM5130 DC to 26GHz High-Power SP4T RF Switch

Pin Designations

Mechanical Drawing - Menlo Micro MM5130 DC to 26GHz High-Power SP4T RF Switch

Package Outline

Mechanical Drawing - Menlo Micro MM5130 DC to 26GHz High-Power SP4T RF Switch
게시일: 2022-08-18 | 갱신일: 2022-10-06