Melexis MLX92216 Hall-Effect Switches

Melexis MLX92216 Hall-Effect Switches are ultra-low-power switches with integrated logic for automatic sleep/awake sequencing. These switches feature push-pull type output, a unipolar direct south switch magnetic function, and 90ms typical sleep time. The MLX92216 switches include under-voltage reset protection functionality and do not require external components. These switches do not include an enable pin. The MLX92216 switches offer 1.5mT typical hysteresis, 4mT/2.5mT (BOP/BRP) magnetic thresholds, and 1.7μA typical average supply current (at VDD=5V). These switches operate at -40°C to 85°C temperature range and 1.6V to 5.5V voltage range. The MLX92216 switches are used in consumer electronics, medical appliances, proximity sensors, white goods, smart locks, and IoT devices.

Features

  • Unipolar direct south magnetic function
  • Under-voltage reset protection
  • Chopper stabilized sensitive Hall sensor
  • 90ms typical sleep time
  • Push-pull output type
  • 1.6V to 5.5V operating voltage range
  • 4mT/2.5mT (BOP/BRP) magnetic threshold
  • 1.5mT typical hysteresis
  • 1.7μA typical average supply current (at VDD=5V)
  • Do not include an enable pin
  • -40°C to 85°C operating temperature range
  • RoHS compliant

Applications

  • Consumer electronics
  • Battery-powered and handheld devices
  • Industrial and medical appliances
  • Energy and flow metering
  • White goods, smart locks, and IoT devices
  • Proximity sensors, reed switch replacement, and open/close detection

Melexis MLX92216 Hall-Effect Switches

Average Supply Current vs Temperature

Performance Graph - Melexis MLX92216 Hall-Effect Switches

Unipolar Direct Switch

Melexis MLX92216 Hall-Effect Switches

Application Schematic Diagram

Application Circuit Diagram - Melexis MLX92216 Hall-Effect Switches
게시일: 2023-10-18 | 갱신일: 2025-04-30