Melexis MLX90397 Micropower Triaxis® 3D Magnetometer
Melexis MLX90397 Micropower Triaxis® 3D Magnetometer is a position sensor IC featuring Triaxis® Hall Technology and optimized for battery-powered designs. The MLX90397 measures magnetic fields along the three axis X, Y, and Z (Y being in a plane parallel to the surface of the die, Z being perpendicular to the surface). These measurements and the IC temperature are converted into 16-bit words, which are transferred upon request over an I2C communication channel. The device transmits compensated raw measurement data of the selected Bx, By, Bz, or a combination. The MLX90397 is designed for position sensor applications with a ±50mT range and an adaptative range on Bz of ±200mT.The Melexis MLX90397 Micropower Triaxis 3D Magnetometer is housed in a compact 2.0mm x 2.5mm UTDFN-8 package ideal for space-constrained applications.
Features
- 3-axis magnetometer device suitable for position sensors applications Triaxis (Hall Technology)
- Low power operation
- 7nA typical idle mode current
- 1.7V to 3.6V supply voltage
- Compatible with I2C (0.1MHz, 0.4MHz, or 1MHz)
- Digital 16-bit output
- 16-bit magnetic (XYZ)
- 16-bit temperature
- Selectable modes at runtime
- Magnetic axis selection
- Single measurement
- Continuous mode up to 1.4kHz (XYZ)
- Low 2µT noise for a 50mT range
- -40℃ to +105℃ ambient temperature range
- 2.0mm x 2.5mm x 0.4mm UTDFN-8 package (JEDEC qualified)
- RoHS compliant and "Green" package
Applications
- Battery-powered applications
- Power tools
- Home security
- Knobs for white goods
- PC peripherals
- Gaming pads
- Joysticks with back-bias magnet
- Industrial Pneumatic cylinders
Videos
Infographic
Block Diagram
Package Outline
게시일: 2022-06-09
| 갱신일: 2022-06-17