MEAN WELL PSC 60W, 100W Single Output Power Supplies

MEAN WELL PSC Series 60W and 100W Single Output Power Supplies feature a battery charger (UPS function) with universal AC input at full range with protections for short circuit, overload, over voltage, and battery low, as well as battery polarity protection by a fuse. These open frame Power Supplies PSC series by MEAN WELL are cooled by free air convection and offers a 2 year warranty. TMEAN WELL PSC Series 60W and 100W Single Output Power Supplies are 100% full load burn-in tested.

Features

  • Universal AC input / Full range
  • 5"x3" compact size
  • Short circuit / Overload / Over voltage protection
  • Battery low protection
  • Relay contact signal output for AC OK and battery low
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty
게시일: 2009-08-06 | 갱신일: 2025-12-15