Micro Commercial Components (MCC) DMMT3904HE3 Dual NPN Transistor

Micro Commercial Components (MCC) DMMT3904HE3 Dual NPN Transistor is an AEC-Q101 qualified small-signal Bipolar Junction Transistor (BJT) in an SOT-363 package. This BJT features a 60V collector-base voltage, 40V collector-emitter voltage, 5V emitter-base voltage, 200mA collector current, and 200mW power dissipation. The DMMT3904HE3 transistor also features a 4pF maximum output capacitance, 300MHz minimum transition frequency, 35ns delay time, and a -55°C to 150°C operating junction temperature range. This BJT adheres to moisture sensitivity level 1, and the epoxy meets the UL 94V-0 flammability rating. The DMMT3904HE3 transistor is lead-free, halogen-free, and RoHS-compliant.

Features

  • AEC-Q101 qualified
  • Moisture sensitivity level 1
  • Epoxy meets the UL 94 V-0 flammability rating
  • SOT-363 package
  • Lead-free, halogen-free, and RoHS-compliant

Specifications

  • 60V collector-base voltage
  • 40V collector-emitter voltage
  • 5V emitter-base voltage
  • 200mA collector current
  • 200mW power dissipation
  • 4pF maximum output capacitance
  • 300MHz minimum transition frequency
  • 35ns delay time
  • -55°C to 150°C operating temperature range

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) DMMT3904HE3 Dual NPN Transistor
게시일: 2023-09-01 | 갱신일: 2023-09-28