Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFET

Micro Commercial Components (MCC) 600V MSJL120N60FH MOSFET leverages super junction technology and an integrated FRED body diode to facilitate high-speed switching and recovery. This MOSFET features a low gate charge and RDS(on) of 100Ω, which significantly improve switching speeds and reduce losses in a range of demanding applications. The MSJL120N60FH MOSFET also features a junction-to-case thermal resistance of 0.47°C/W that assures reliable operation in high-temperature environments. This MOSFET comes in a low-profile DFN8080A package and operates within the -55°C to 150°C temperature range. Typical applications include AC-DC converters, DC-DC converters, Uninterrupted Power Supply (UPS), Switched-Mode Power Supply (SMPS), motor drives, inverter systems, wind turbine converters, and robotics.

Features

  • Low on-resistance and low conduction loss
  • Super Junction technology for high voltage application
  • Soft switching with fast reverse recovery diode
  • Ultra-low gate charge causes lower driving requirement
  • Excellent thermal resistance
  • Integrated FRED body diode
  • High-speed switching
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS-compliant
  • Low-profile DFN8080A package

Specifications

  • 600VDS drain-source voltage
  • ±30VGS gate-source voltage
  • 120A pulsed drain current
  • 18mJ avalanche energy
  • -55°C to 150°C operating temperature range

Applications

  • Power supply and conversion:
    • AC-DC converters
    • DC-DC converters
    • Uninterruptible Power Supplies (UPS)
    • Switched-mode Power Supplies (SMPS)
  • Motor control:
    • Motor drives
    • Inverter systems
  • Renewable energy:
    • Solar inverter
    • Wind turbine converters
  • Industrial automation:
    • Robotics
    • Industrial controllers
게시일: 2025-01-29 | 갱신일: 2025-02-17