Micro Commercial Components (MCC) 40V to 200V Schottky Barrier Rectifiers
Micro Commercial Components (MCC) 40V to 200V Schottky Barrier Rectifiers are AEC-Q101-qualified, high-efficiency rectifiers in a compact DO-221AC package. These rectifiers feature a low forward voltage drop, low power loss, and high surge capability. The 40V to 200V Schottky barrier rectifiers ensure reliability in harsh conditions with operating junction temperatures of up to 175℃. These rectifiers are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive, industrial, and commercial devices and equipment.Features
- AECQ-101 qualified
- Low power loss and high efficiency
- Low profile, typical height of 0.9mm
- High surge capability
- Compact DO-221AC package
- Reliability in harsh conditions with operating junction temperatures of up to 175°C
Specifications
- 40V to 200V peak reverse voltage range
- 1A or 2A forward voltage drop
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level 1 (MSL 1)
- Halogen-free, Pb-free, and RoHS-compliant
Applications
- Automotive:
- Freewheeling diodes
- DC-DC converters
- Polarity protection
- Industrial:
- Power supplies
- Motor control circuits
- Energy management systems
- Commercial:
- Consumer electronics
- Office automation equipment
- Telecommunication systems
Package Dimensions
View Results ( 8 ) Page
| 부품 번호 | 데이터시트 | If - 순방향 전류 | Vrrm - 반복 역 전압 | Vf - 순방향 전압 | If - 순방향 서지 전류 | Ir - 역 전류 | Vr - 역 전압 |
|---|---|---|---|---|---|---|---|
| SS110FLQ-TP | ![]() |
1 A | 100 V | 730 mV | 40 A | 1 uA | 100 V |
| SS120FLQ-TP | ![]() |
1 A | 200 V | 790 mV | 40 A | 1 uA | 200 V |
| SS16FLQ-TP | ![]() |
1 A | 60 V | 500 mV | 40 A | 50 uA | 60 V |
| SS210FLQ-TP | ![]() |
2 A | 100 V | 770 mV | 75 A | 5 uA | 100 V |
| SS220FLQ-TP | ![]() |
2 A | 200 V | 820 mV | 75 A | 5 uA | 200 V |
| SS24FLQ-TP | ![]() |
2 A | 40 V | 500 mV | 75 A | 100 uA | 40 V |
| SS26FLQ-TP | ![]() |
2 A | 60 V | 580 mV | 75 A | 100 uA | 60 V |
| SS14FLQ-TP | ![]() |
1 A | 40 V | 450 mV | 40 A | 100 uA | 40 V |
게시일: 2024-04-29
| 갱신일: 2025-06-20