Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna

Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna combines GNSS and LTE antennas into one housing component. The 2-in-1 solution covers GPS / GLONASS / LNA (1575.42MHz to 1602MHz), and LTE (698MHz to 960MHz / 1710MHz to 2170MHz / 2300MHz to 2690MHz). This rugged antenna is rated IP67 with a 51.4mm diameter and low 11.7mm profile, making it ideal for covert installations. Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna is ideally suited for asset tracking, Internet of Things (IoT), and industrial IoT (IIoT) applications.

Features

  • Combines GNSS and LTE antennas into one unit for a 2-in-1 solution
  • Covers GPS / GLONASS / LNA (1575.42MHz to 1602MHz), LTE (698MHz to 960MHz / 1710MHz to 2170MHz / 2300MHz to 2690MHz)
  • Easy mounting
  • 51.4mm diameter with a low 11.7mm profile
  • Rated IP67
  • Ideal for covert installations

Applications

  • Asset tracking
  • Industrial
  • IoT
  • IIoT

Radiation Specifications

Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna
게시일: 2021-01-29 | 갱신일: 2022-03-11