Maxtena M8HCT-A-SMA GNSS Antenna
Maxtena M8HCT-A-SMA GNSS Antenna features Helicore™ technology and is designed for precision and autonomous multi-frequency applications. This Maxtena active quadrifilar helix antenna features automotive-grade electronics for GIS, RTK, and other GNSS applications. M8HCT-A-SMA offers concurrent reception on L1: GPS, GLONASS, Galileo, and Beidou; L2: GPS L2C, Galileo E5B, and GLONASS L30C; and L5: GPS.Features
- Quadrifilar helix antenna
- Designed for high-precision and autonomous multi-frequency applications
- Concurrent GNSS reception on
- L1: GPS, GLONASS, Galileo, and Beidou
- L2: GPS L2C, Galileo E5B, and GLONASS L30C
- L5: GPS
- Rugged IP67 rating with SMA mount
- Small form factor
- Ground plane independent
- Low power consumption
- Low phase center variation over azimuth and elevation and among different samples
- Ultra-lightweight
Specifications
- 30dB ±3dB conducted gain
- 1.5dB typical, 2dB maximum noise figure
- 3.0V to 5.0V voltage range
- 25mA maximum current
- 40dBc out of band rejection
- -40°C to +105°C operating temperature range
- Frequency ranges
- 1192MHz to 1231MHz (L2, B2, G2, G3, E5B)
- 1559MHz to 1606MHz (L1, E1, B1, B1-2, G1)
- 1164MHz to 1189MHz (L5)
게시일: 2021-12-07
| 갱신일: 2022-03-11