MaxLinear XR791xx and XR7920x Evaluation Boards
MaxLinear XR791xx and XR7920x Evaluation Boards aid in evaluating the MaxLinear XR791xx and XR7920x Step-Down Power Modules. These evaluation boards offer a host of protection features including over-current, over-temperature, over-voltage, short-circuit, open feedback detect, and UVLO to achieve safe operation under abnormal operating conditions. Other features include a low impedance power-good flag when power is removed, and precision enabled/programmable soft-start.
View Results ( 7 ) Page
| 부품 번호 | 데이터시트 | 연동 사용 대상 | 입력 전압 | 출력 전압 | 출력 전류 |
|---|---|---|---|---|---|
| XR79103EVB | ![]() |
XR79103 | 4.5 V to 22 V | 600 mV to 5.5 V | 3 A |
| XR79106EVB | ![]() |
XR79106 | 4.5 V to 22 V | 600 mV to 5.5 V | 6 A |
| XR79110EVB | ![]() |
XR79110 | 5 V to 22 V | 600 mV to 5.5 V | 10 A |
| XR79115EVB | ![]() |
XR79115 | 5 V to 22 V | 600 mV to 5.5 V | 15 A |
| XR79120EVB | ![]() |
XR79120 | 4.5 V to 22 V | 600 mV to 18 V | 20 A |
| XR79203EVB | ![]() |
XR79203 | 5 V to 40 V | 600 mV to 13.2 V | 3 A |
| XR79206EVB | ![]() |
XR79206 | 5 V to 40 V | 600 mV to 13.2 V | 6 A |
게시일: 2016-06-01
| 갱신일: 2022-03-11