MaxLinear MxL7225 Evaluation Kits
MaxLinear MxL7225 Evaluation Kits provide a platform to evaluate the features and performance of the MxL7225 and MxL7225-1 step-down power modules. These MxL7225 power modules are dual 25A or single 50A output power modules with a 4.5V to 15V input voltage. The MxL7225 power modules are used by designers to simplify design, reduce time to market, and increase power density. These power modules feature differential remote sense amplifiers and peak current mode architecture for a fast transient response with 400kHz to 780kHz adjustable switching frequency. MaxLinear MxL7225 power modules are optimized for powering telecom, networking, optical, and industrial equipment.Applications
- Industrial equipment
- Test equipment
- Optical networking
- Telecom and networking equipment
Block Diagram Overview
게시일: 2020-11-12
| 갱신일: 2024-06-04