MaxLinear Advanced-Failsafe Transceivers

MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.

Features

  • Advanced receiver-failsafe protection for open, shorted, or terminated lines
  • 1/8th unit load
  • Up to 256 transceivers may share bus
  • Ultra-low 400μA quiescent current
  • 1μA shutdown mode

Applications

  • Motor controls
  • Building automation
  • Security systems
  • Remote meter reading
  • Long or unterminated transmission lines
게시일: 2010-01-21 | 갱신일: 2022-03-11