Analog Devices / Maxim Integrated MAX31914 Ultra-Low Power Translator
Analog Devices Inc. MAX31914 Ultra-Low Power Translator translates and conditions the 24V digital output of sensors and switches. These devices are used in industrial, process, and building automation with 5V CMOS-compatible signals required by microcontrollers. These provide the front-end interface circuit of a programmable logic controller (PLC) digital input module.The signal voltage translation is performed in conjunction with input current limiting and low-pass filtering. Input current limiting allows a significant reduction in power consumed from the field-supply voltage, as compared to traditional discrete resistor-divider implementations.
To achieve the lowest in-class power dissipation, the ADI MAX31914 uses patent-pending circuit techniques to achieve further reduction of power dissipation beyond what is possible by input current limiting alone. This special low-power operating mode is automatically activated when on-chip low-pass filtering is selected.
Features
- Flexible supply options enables usage in 24V, 12V, and 5V supplied systems
- 7V to 36V wide operating field-supply range
- Device can be optionally powered from the logic-side using a 5V supply
- Low power and low heat dissipation
- Very low quiescent current
- Extremely accurate and stable input current limiters
- Special ultra-low-power operating mode with switched current limiters
- Configurability enables a wide range of standard and custom applications
- Configurable inputs for IEC 61131-2 input types 1, 2, and 3 or for standard CMOS logic levels
- 0.5mA to 6mA configurable input current limiting
- Selectable input filtering and debounce (0, 25μs, 0.75ms, and 3ms settings)
- High integration reduces BOM count and board space
- 8 High-voltage input channels (36V max.)
- 8 CMOS logic outputs for high-speed simultaneous transfer of all input states to the controller
- On-chip 5V regulator
- On-chip overtemperature indicator
- On-chip field-supply voltage monitor
- High HBM ESD immunity on all field input pins (15kV HBM)
Applications
- Digital input modules for Programmable Logic Controllers (PLCs)
- Industrial automation
- Building automation
- Process automation
게시일: 2015-04-14
| 갱신일: 2023-04-14