Marktech Optoelectronics
Marktech Optoelectronics is a privately-held, VOSB-certified, leading designer and manufacturer of optoelectronics components and assemblies, including UV, visible, near-infrared, and short-wave infrared (SWIR) emitters, detectors, InP epiwafers, and other materials.
다음 회사의 주요 제품: Marktech Optoelectronics
MTSM340UV UV LEDs
340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.
MT03 Silicon Photodiodes
Spectral sensitivity wavelength ranging from 250nm to 1100nm, in a hermetic TO-5 metal can package.
MTE Visible Emitters
Designed for applications requiring high output and precise optical/mechanical axis alignment.
MTE2x MWIR Infrared Emitters
Feature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.