MACOM 80GHz to 100GHz Wideband Control Products

MACOM 80GHz to 100GHz Wideband Control Products are integrated W-band diode products that achieve high linearity and P1dB (output power at 1dB compression point) of about +25dBm. The components are manufactured using MACOM's patented aluminum gallium arsenide (AlGaAs) PIN diode process. MACOM 80GHz to 100GHz Wideband Control Products are suitable for applications including aerospace and defense, medical, passive imaging, radiometry, SatCom, and test instrumentation.

The MASW-011111-DIE is a wideband single-pole, double-throw (SPDT) switch with 0.8dB insertion loss over the operating frequency range and 25dB of isolation.

The MAAV-011014-DIE is a wideband voltage-variable attenuator (VVA) that offers <3dB insertion loss, >25dB attenuation range, and a return loss of >10dB in all attenuation states.

The MAAD-011038-DIE is a wideband 3-bit step digital attenuator with 1dB LSB, a 7dB attenuation range, and a return loss of >12dB in all attenuation states.

Applications

  • Aerospace and defense
  • Medical
  • Passive imaging
  • Radiometry
  • SatCom
  • Test instrumentation
게시일: 2020-08-07 | 갱신일: 2024-06-04