MACOM MAAP-011145-STD 2W Power Amplifier

MACOM MAAP-011145-STD 2W Power Amplifier features a temperature-compensated integrated power detector operating from 17.65-19.75GHz. The MACOM MAAP-011145-STD provides 25dB gain, 43dBm OIP3, 2W P1dB and 34.5dBm saturated output power. It's assembled in a 7mm surface mount package.

Features

  • 25dB small signal gain
  • 43dBm Third Order Intercept Point (OIP3)
  • > 2W output P1dB
  • 34.5dBm saturated output power
  • Integrated power detector
  • Bias 1330mA @ 6V
  • Lead-free 7mm cavity package
  • RoHS compliant and 260°C reflow compatible

Functional Schematic

Schematic - MACOM MAAP-011145-STD 2W Power Amplifier
게시일: 2015-05-14 | 갱신일: 2022-03-11