M5Stack Unit PaHub v2.1 I2C Interface Module

M5Stack Unit PaHub v2.1 I2C Interface Module features a built-in PCA9548AP chip to expand a single I2C interface into six channels. This interface module provides excellent flexibility and scalability in parallel I2C device usage scenarios. This module features an onboard DIP switch for I2C address selection, I2C HY2.0-4P PORTA expansion, and six extended Grove ports. The PaHub v2.1 interface module supports multiple-unit nesting and effectively resolves I2C device address conflicts. This interface module is suitable for applications with multiple I2C devices.

Features

  • I2C HY2.0-4P PORTA expansion
  • Allows multiple-unit nesting
  • 6 extended grove ports
  • DIP switch for I2C address selection
  • LEGO-compatible holes

Specifications

  • PCA9548AP I2C multiplexer IC
  • 0x70 to 0x77 (default:0x70, adjustable via DIP switch) I2C communication
  • 0°C to 40°C operating temperature range
  • 48mm x 24mm x 12mm product dimensions

Applications

  • I2C expansion

Kit Contents

  • 1x Unit PaHub v2.1
  • 1x HY2.0-4P cable (20cm)

Videos

게시일: 2025-01-08 | 갱신일: 2025-02-03