M5Stack Unit Mini ToF-90°
M5Stack Unit Mini ToF-90° is an ultra-compact Time of Flight (ToF) ranging unit integrating the VL53L0X laser ranging module. This ToF unit achieves horizontal forward detection with a 25° field of view by rotating the laser emission module by 90°. The unit mini ToF-90° can measure targets within the range of 3cm to 200cm with a measurement accuracy of ±3% and 1mm resolution. This ToF unit features a laser wavelength of 940nm, a response time of <30ms, and uses the standard HY2.0-4P Grove interface for I2C communication. The unit mini ToF-90° operates within the 0°C to 40°C temperature range. Typical applications include intelligent transportation, robot programming, security monitoring, and smart home.Features
- Measurement distance up to 2 meters
- 25° field of view
- Fast response
- I2C communication
- Includes HY2.0-4P Grove connection cable (20cm)
- Programming platforms:
- Arduino
- UiFlow1
- UiFlow2
Applications
- Intelligent transportation
- Robot programming
- Security monitoring
- Smart home
Specifications
- VL53L0X sensor
- 3cm to 200cm measurement range
- 1mm resolution
- 23ms/minimum 8ms measurement speed
- 25° Field of View (FoV)
- Laser (ToF) light source type
- 940nm VCSEL (Class 1 safety level) laser wavelength
- 0°C to 40°C operating temperature range
- Power consumption:
- Standby mode:
- DC 5.03V @ 15.01µA (without LED light)
- DC 5.02V @ 1.92mA (with LED light)
- Working mode:
- DC 5.02V @ 10.99mA
- Standby mode:
Overview Image
Videos
Additional Resource
게시일: 2025-09-08
| 갱신일: 2025-09-12