M5Stack U130 Tube/Air Pressure Unit

M5Stack U130 Tube/Air Pressure Unit supports a -100~200Kpa and 0.1~3.1V voltage output with a gas inlet connector. The wide range air pressure sensor is available in protective housing, providing long-term stability. The easy-to-use M5Stack U130 Tube/Air Pressure Unit offers a wide temperature compensation, 1.5Kpa precision, and UIFlow graphical programming.

Features

  • Includes Integrated piezo-resistive pressure sensor with wide temperature compensation
  • Linear output, easy-to-use
  • -100 ~ 200Kpa Measurement range
  • 0.1 ~ 3.1V Output
  • 1.5Kpa Precision
  • 2x LEGO compatible holes
  • Support UIFlow graphical programming

Kit Contents

  • 1x Tube pressure unit
  • 1x HY2.0-4P cable

Output voltage & pressure value conversion

Performance Graph - M5Stack U130 Tube/Air Pressure Unit

//P: Actual test pressure value, unit (Kpa)
//Vout: sensor voltage output value
P = (Vout-0.1)/3.0 x 300.0-100.0

Schematic

Schematic - M5Stack U130 Tube/Air Pressure Unit

Overview

M5Stack U130 Tube/Air Pressure Unit
게시일: 2021-11-09 | 갱신일: 2022-03-11