M5Stack U127 Gesture Moving Recognition Sensor
m5Stack U127 Gesture Moving Recognition Sensor recognizes up to 9 gestures. It's a touchless 3D gesture recognition sensor via the I2C interface that integrates with the PAJ7620U2. The user can feel the charm of 9 kinds of gesture recognition by default program. The supported nine gestures are up, down, left, right, front, back, clockwise, counterclockwise, and a quick wave. In addition to adding more complex gestures, the recognition rate is up to 240Hz with higher anti-interference capability. The m5Stack U127 sensor is reliable for its recognition process, is intuitive, and has low power consumption (operating current only 2.2mA). This ability allows the user to control a robot by hand movement. This feature is useful in interactive applications.Features
- PAJ7620U2 gesture sensor/I2C interface
- Recognizable gestures up to 9 kinds
- Faster, more accurate
- Support for customizing and adding recognition gesture combinations (support developing)
- 5cm-15cm effective recognition distance
- Embedded infrared LED and optical lens, be able to work in low-light even dark environment
- Development Platform
- Arduino, UIFlow
Specifications
- Gesture recognition frequency - typical value: 120Hz, maximum 240Hz
- Support gestures - 9 built-in + 4 software extensions + support software algorithm expansion
- 5cm-15cm effective recognition distance
- < 100k Lux R ambient light immunity
- Communication interface - I2C (address: 0x73)
- 2.2mA working current
- Net weight (4.3g)
- Gross weight (16.4g)
- 24mm x 32mm x 8mm product size
- 67mm x 53mm x 12mm packing size
Kit Contents
- 1x UNIT gesture
- 1x HY2.0-4P cable
Applications
- Touchless remote control
- Robot interaction
- Human-computer interaction
- Gesture light control
게시일: 2021-10-27
| 갱신일: 2022-03-11