M5Stack Proto Module

M5Stack Proto Module is a pure universal prototype perboard with an extension and a bus socket. The M5Stack Proto Module allows flexibility with prototyping perboards that permits laying out customized circuit to interact with the M5 core via M-BUS. The Proto Module offers a 60mm x 57mm x 17mm package size with 260 hole quantity.

Features

  • .039" 1mm (CNC drilled) hole size
  • 0.1" (2.54mm) Hole pitch
  • Entire hole quantity of 260 holes
  • 60mm x 57mm x 17mm Package size

MBUS PinMap

Chart - M5Stack Proto Module
게시일: 2021-01-22 | 갱신일: 2022-03-11