M5Stack M5GO IoT Starter Kit V2.7
M5Stack M5GO IoT Starter Kit V2.7 contains core controller M5GO + 6 expansion units with different functions. This kit is cost-effective, and the core controller M5GO adopts an ESP32 Espressif chip equipped with two 32-bit LX6 low-power Xtensa® microprocessors. The M5GO kit offers 240MHz of the central frequency with 16MB flash memory for a larger program size. This M5GO kit offers robust expandability with GROVE expansion ports x3 (I2C, GPIO, and UART). The M5GO IoT starter kit features low code development that supports the UIFlow graphical programming platform, scripting-free, and cloud push. The high integration of the M5GO IoT kit offers finely tuned RF circuitry for stable and reliable wireless communication and a 2-inch IPS display panel.This M5GO kit features a Microsoft Azure authentication device, 16MB flash, and an integrated HD IPS display panel with various hardware peripherals. The M5GO kit operates at 0°C to 40°C temperature range and 5V supply voltage. This M5GO kit is ideally used in STEM education, IoT controllers, and smart homes.
Features
- Based on ESP32 development
- 16MB flash
- Integrated HD IPS display panel with various hardware peripherals
- Rich resources interface, compatible with M5Stack stacking modules, sensors, and strong expandability
- The base is compatible with 8mm size LEGO blocks, and the structures are just so interesting
- Microsoft Azure authentication device
- Compatible with multi-platform development:
- UIFlow
- MicroPython
- Arduino
- .NET nano framework
Specifications
- 5V supply voltage
- 500mAh @3.7V battery
- 54mm x 54mm x 21mm dimension
- 0°C to 40°C temperature range
Kit Contents
- 1x M5GO
- 6x Units(ENV III, IR, RGB, PIR, ANGLE, and HUB)
- 4x LEGO blocks
- 12x LEGO connections
- 4x GROVE cable
- 1x Type-C USB (20cm)
- 1x quick start guide
Applications
- STEM education
- IoT controller
- Smart home
- Smart weather station
Additional Resource
게시일: 2023-08-28
| 갱신일: 2023-10-10