M5Stack CoreS3-Lite Development Kit
M5Stack CoreS3-Lite Development Kit is a programmable IoT controller packed with rich peripherals and powered by an ESP32-S3 at its core. This device features a 240MHz Xtensa® 32-bit LX7 dual-core processor with 16MB flash and 8MB PSRAM on board. The CoreS3-Lite kit integrates a 2.0" capacitive touch IPS display with a 0.3MP GC0308 camera and an LTR-553ALS-WA proximity/ambient-light sensor. This kit includes a built-in BMI270 6-axis IMU, BMM150 3-axis magnetometer, an AXP2101 PMIC, and a BM8563 RTC that supports real-time power monitoring and low-power timed wake-up.The CoreS3-Lite kit offers a high-fidelity 16-bit I2S amplifier AW88298 paired with a 1W speaker and a full-duplex audio solution based on the ES7210 codec with dual microphone input. Typical applications include DIY project development, smart-home systems, desktop voice assistants, educational interactive robots, and industrial equipment status monitors.
Features
- Based on the ESP32-S3:
- 240MHz Xtensa® 32-bit LX7 dual-core
- 2.4GHz Wi-Fi®
- 16MB flash + 8MB PSRAM
- 2.0" capacitive-touch IPS display
- 0.3MP camera (GC0308)
- Integrated digital ambient-light and proximity sensor: LTR-553ALS-WA
- 6-axis IMU (BMI270) + 3-axis magnetometer (BMM150)
- AXP2101 power management
- BM8563 RTC with low-power timed wake-up
- AW88298 16-bit I2S amplifier + 1W speaker
- ES7210 codec + dual-microphone array
- microSD card slot
- USB-OTG support
- Magnetic back cover
Applications
- DIY project development
- Smart-home systems
- Desktop voice assistant
- Educational interactive robots
- Industrial equipment status monitor
Kit Contents
- 1 × CoreS3-Lite
- 1 × Hex key L-shape 2.5mm (for M3 screw)
Overview
Dimension Diagram
Additional Resources
Videos
게시일: 2025-08-28
| 갱신일: 2025-10-05