M5Stack IO Module for StamPLC

M5Stack IO Module for StamPLC is an electrically isolated IO expansion module designed for the StamPLC host and ideal for industrial environments where high- and low-voltage circuits coexist. The IO module features active analog acquisition channels, solid-state relay outputs, and a mechanical relay output. The device supports signal acquisition from industrial active voltage and current sensors while controlling the on/off state of load circuits. The onboard STMicroelectronics STM32G030F6P6 controller centrally manages external inputs and outputs, address assignment, relay driving, and I2C bus communication over the isolated channel. A hardware DIP switch allows customization of the I2C address, enabling multiple modules to be connected in parallel or in a cascade. M5Stack IO Module for StamPLC effectively suppresses common-mode interference and surge impacts from sensors and field loads, improving overall system stability and making it ideal for industrial automation applications.

Features

  • Designed for StamPLC host
  • Analog inputs, solid-state, and mechanical relays
    • STM32G030F6P6 main controller
    • I2C communication interface
    • Onboard 4-position DIP switch for configuring device's I2C address
  • Analog signal acquisition
    • 2x active analog signal detection channels
    • Supports DC 0 to 10V voltage-output sensors
    • Supports 0 to 20mA current-output sensors
  • 2x solid-state relay control channels support switching DC 0 to 60V maximum 2.5A circuits
  • Mechanical relay control channel support switching AC 250V at 5A / DC 28V at 5A circuits
  • Isolated I2C communication
    • Built-in CA-IS3020S I2C isolator
    • Built-in B0505M-2WR3 isolated power module
    • Onboard relay output status indicator LEDs
  • Industrial protection and installation
    • Protection circuits on input and output channels
    • DIN-rail mounting / mounting-hole installation

Applications

  • General-purpose analog signal acquisition
  • External actuator switch control
  • Remote control of relay dry contacts
  • Multi-module isolated IO expansion

Kit Contents

  • 1x StamPLC IO
  • 2x mounting bracket

Overview

Infographic - M5Stack IO Module for StamPLC

Videos

게시일: 2026-10-07 | 갱신일: 2026-10-13