M5Stack COLOR Sensor RGB Unit

M5Stack COLOR Sensor RGB Unit is a color recognition unit integrated with a TCS3472 chipset that detects color value and returns RGB data as a response. This TCS3472 chipset is integrated with a 3*4 array of filtered photodiodes and 16-bit analog-to-digital embedded converters. The color sensor unit features 12 photodiodes in which 3 have red filters, 3 have green filters, 3 have blue filters, and 3 have no filter (clear). The response from the red, green, and blue channels (RGB) can be used to determine a particular source’s chromaticity coordinates (x, y). This color unit operates at -40°C to 85°C temperature range. Typical applications include product color verification and color tracking robot.

Features

  • -40°C to 85°C operating temperature range
  • GROVE interface supports UIFlow and Arduino
  • Two lego-compatible holes
  • TCS3472 IC
  • I2C communication

Applications

  • Product color verification
  • Color tracking robot

Kit Contents

  • 1x COLOR unit
  • 1x Grove Cable

Schematic Diagram

Schematic - M5Stack COLOR Sensor RGB Unit

Graphical Representation

Performance Graph - M5Stack COLOR Sensor RGB Unit

TCS3472 Pinout Diagram

M5Stack COLOR Sensor RGB Unit
게시일: 2021-02-04 | 갱신일: 2022-03-11