Luminus Devices XST-3535-UV Surface-Mount UVC LEDs
Luminus Devices XST-3535-UV Surface-Mount UVC LEDs feature emission wavelengths between 275nm and 286nm with a narrow viewing angle. These UVC LEDs include a standard SMD process and a 60° narrow viewing angle. The XST-3535-UV LEDs offer 45mW output radiant power, 500mA forward current, and 100°C junction temperature. These Luminus Devices UVC LEDs function with 5V to 7.5V forward voltage range. The XST-3535-UV LEDs have a 3.5mm x 3.5mm compact form factor. These UVC LEDs are ideal for use in fluorescence analyzers, food and pharmaceutical processing, horticulture, and medical spectroscopy.Features
- High power UVC LED with 275nm to 286nm emission wavelength
- Compact form factor
- 60° narrow viewing angle
- High-reliability package
- Standard SMD Process
- RoHS and REACH compliant
Applications
- Water/air/surface disinfection
- Fluorescence analyzer
- Food and pharmaceutical processing
- Horticulture
- Medical spectroscopy
Specifications
- 350mA test current
- 45mW output radiant power
- 5V to 7.5V forward voltage range
- 500mA forward current
- 100°C junction temperature
Dimensions
Additional Resource
게시일: 2019-10-29
| 갱신일: 2023-06-02