Luminus Devices SBT-10X-UV Surface Mount LEDs

Luminus Devices SBT-10X-UV Surface Mount LEDs are high-power UV LEDs with 385nm, 395nm, and 405nm peak wavelength and 120° viewing angle. These LEDs offer UVX technology, enabling ultra-high power density operation up to 4A. The SBT-10X-UV surface mount LEDs single-color are REACH, RoHS, and Halogen compliant. These LEDs are colorless lenses and 1.09mm x 1.09mm. The SBT-10X-UV surface mount LEDs come in an industry-standard 3.5mm x 3.5mm package. These LEDs operate at 1A forward current, up to 3.7V forward voltage, and 125°C maximum junction temperature. The SBT-10X-UV surface mount LEDs are ideally used in 3D printing, maskless lithography, and diagnostics.

Features

  • REACH, RoHS, and Halogen compliant
  • 120° viewing angle
  • 3.5mm x 3.5mm package
  • UVX technology enables ultra-high power density - operation up to 4A
  • Up to 5W output to maximize the performance of curing systems
  • High-power UV LED with peak wavelengths 385nm, 395nm, and 405nm

Specifications

  • 1A forward current
  • 3.7V forward voltage
  • 125°C maximum junction temperature
  • -40°C to 100°C storage temperature range
  • 5W power rating
  • 1.09mm x 1.09mm lens dimensions

Applications

  • Curing inks, coating, and adhesives
  • 3D printing
  • Maskless lithography
  • Diagnostics
  • Fluorescence imaging

Dimension Diagram

Mechanical Drawing - Luminus Devices SBT-10X-UV Surface Mount LEDs
게시일: 2023-12-21 | 갱신일: 2024-01-11