Luminus Devices MP-1616 SMD Mid-Power LEDs
Luminus Devices MP-1616 SMD Mid-Power LEDs LEDs are Cube™ LEDs that are designed to develop lighting solutions with maximum efficacy, brightness, and overall quality. These LEDs operate at 1.63W maximum operating input power and provides 135 degrees wide viewing angle. The MP-1616 LEDs come with a wide viewing angle that promotes Energy Star compliance for replacement lamps resulting in increased uniformity for linear and area lighting. These LEDs are compatible with automatic placement equipment and are available in semiconductor blue, phosphor-converted green, and phosphor-converted red. The MP-1616 LEDs are used in applications such as replacement lamps, panel lighting, downlights, cove lighting, architectural lighting, and channel lighting.Features
- Colors:
- Semiconductor blue
- Phosphor converted green
- Phosphor converted red
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- 135 degrees wide viewing angle
- 1.63W maximum operating input power
- 1.6mm x 1.6mm dimensions
- Up to 143 lumens per watt efficacy
- 6V input voltage
Applications
- Replacement lamps
- Panel lighting
- Downlights
- Cove lighting
- Architectural lighting
- Channel lighting
Typical Optical/Electrical Characteristics Graphs
Mechanical Drawing
View Results ( 3 ) Page
| 부품 번호 | 데이터시트 | 조명 색상 | 광속/복사속 | RoHS - 마우서 | 파장/색상 온도 | 보기 각도 | 포장 |
|---|---|---|---|---|---|---|---|
| MP-1616-2103-RB | ![]() |
Royal Blue | 20 lm | Y | 460 nm | 135 deg | Reel |
| MP-1616-2103-PG | ![]() |
Green | 138 lm | Y | 540 nm | 135 deg | Reel |
| MP-1616-2103-PR | ![]() |
Red | 22 lm | Y | 630 nm | 135 deg | Reel |
게시일: 2021-05-06
| 갱신일: 2022-03-11