Luminus Devices CXM-4/6 Hospitality COB White LEDs
Luminus Devices CXM-4/6 Hospitality Chip-On-Board (COB) White LEDs are designed to provide a complete lighting-class solution for high-performance illumination applications. These LEDs offer Color Rendering Index (CRI) in the range of 80 and 97. The COB LEDs feature excellent optical emission uniformity and color over angle consistency, exceptional long term color stability, and superior thermal conductivity for uniform heat spreading. The CXM-4 LEDs have 2200K to 6500K Correlated Color Temperature (CCT) range and the CXM-6 LEDs have 2400K to 8000K CCT range. These LEDs are also available in three Standard Deviation Colour Matching (SDCM) color binning standards and two SDCM binning standards. The COB LEDs are used in applications such as hotel lighting, spotlights, downlights, shop lighting, architectural and specialty, and hospitality lighting.Features
- Excellent optical emission uniformity
- Color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- CXM-4 LEDs:
- High lumen output and efficacy:
- Over 440lm, 110 LPW @ 3000K, 90CRI, Tj = 85ºC
- Over 555lm, 140 LPW @ 5000K, 80CRI, Tj = 85ºC
- 2200K to 6500K of CCT range
- AccuWhite high color rendering (97CRI typical)
- 3 SDCM color binning standard, 2 SDCM binning available
- High lumen output and efficacy:
- CXM-6 LEDs:
- High lumen output and efficacy:
- Over 700lm, 135 LPW @ 3000K, 80CRI, Tj = 85ºC
- Over 795lm, 152 LPW @ 5000K, 70CRI, Tj = 85ºC
- 2400K to 8000K of CCT range
- 80CRI or 90CRI minimum and up to 95CRI minimum in warm white
- 3 SDCM color binning accuracy
- High lumen output and efficacy:
Applications
- Hotel lighting
- Spotlights/track lights
- Downlights
- Shop lighting
- Hospitality lighting
- Architectural and specialty
- Replacement lamps
Typical Spectrum
View Results ( 4 ) Page
| 부품 번호 | 데이터시트 | 파장/색상 온도 | 연색 지수 - CRI | If - 순방향 전류 | 전력 정격 | 렌즈 치수 |
|---|---|---|---|---|---|---|
| CXM-6-30-90-36-TC41-F5-2 | ![]() |
3000 K | 90 | 325 mA | 5.2 W | 6.3 mm |
| CXM-4-27-95-36-TC41-F5-2 | ![]() |
2700 K | 95 | 400 mA | 4 W | 4.5 mm |
| CXM-4-30-90-36-TC41-F5-2 | ![]() |
3000 K | 90 | 400 mA | 4 W | 4.5 mm |
| CXM-6-27-95-36-TC41-F5-2 | ![]() |
2700 K | 95 | 150 mA | 5.2 W | 6.3 mm |
게시일: 2021-02-08
| 갱신일: 2022-03-11