Lumileds LUXEON SunPlus 2835 Line of LEDs
Lumileds LUXEON SunPlus 2835 Line of LEDs are engineered to deliver precise light wavelengths needed to improve crop yield. The SunPlus 2835 series is ideal for Horticulture applications and offers the only LEDs that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color tunable solutions. Product performance of LUXEON SunPlus 2835 Line at 120mA, Tj=25°C.Features
- 120° angle for uniform light distribution for greenhouse, vertical farming and interweaving applications
- 2.8x3.5mm package
Applications
- Horticulture
View Results ( 8 ) Page
| 부품 번호 | 설명 | 보기 각도 | Vf - 순방향 전압 | 데이터시트 |
|---|---|---|---|---|
| L1SP-PRP2002800000 | 단일 색상 LED Purple Emitting LEDs LUXEON SunPlus 2835 | 120 deg | 2.85 V | ![]() |
| L1SP-LME0002800000 | 단일 색상 LED Lime Emitting PC LED LUXEON SunPlus 2835 | 120 deg | 3 V | ![]() |
| L1SP-DRD0002800000 | 단일 색상 LED Deep Red 650 - 670nm LUXEON SunPlus 2835 | 130 deg | 2.15 V | ![]() |
| L1SP-FRD0002800000 | 단일 색상 LED Far Red 720nm- 740nm LUXEON SunPlus 2835 | 130 deg | 2.15 V | ![]() |
| L1SP-PRP1002800000 | 단일 색상 LED Purple Emitting LEDs LUXEON SunPlus 2835 | 120 deg | 2.85 V | ![]() |
| L1SP-PNK1002800000 | 백색 LED Specialty 백색 LED LUXEON SunPlus 2835 | 120 deg | 2.85 V | ![]() |
| L1SP-PRP0002800000 | 단일 색상 LED Purple Emitting LEDs LUXEON SunPlus 2835 | 120 deg | 2.85 V | ![]() |
| L1SP-RYL0002800000 | 단일 색상 LED Royal Blue 440-455nm LUXEON SunPlus 2835 | 130 deg | 3 V | ![]() |
게시일: 2018-11-28
| 갱신일: 2025-04-23