Lumileds LUXEON MX LED Module

Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA. 

Designed to be optically compatible with LUXEON M Series, Lumileds LUXEON MX enables luminaire manufacturers to upgrade their systems instantly to market-leading efficiency without investing design resources.

Features

  • 2000 lumens at 130lm/W enables cost-effective 100lm/W fixtures
  • 1200 lumens at 150lm/W enables high performance 120lm/W fixtures
  • Meets the DesignLights Consortium® (DLC) Premium V4.1 efficiency and quality requirements at 700mA
  • Robust package for improved reliability at higher drive currents
  • High flux and compact image size, ideal for outdoor and industrial applications
  • Same footprint and optically compatible with LUXEON M for an instant upgrade

Applications

  • Street lighting
  • Stadium lighting
  • Industrial High Bay fixtures

Videos

Package Outline

Mechanical Drawing - Lumileds LUXEON MX LED Module
게시일: 2017-02-28 | 갱신일: 2022-05-18