Lumileds LUXEON 5050 HE Plus LEDs
Lumileds LUXEON 5050 HE Plus LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE plus LEDs offer hot-color targeting to ensure the color is within the ANSI bin at 85°C. These LEDs feature two voltage configurations that are compatible with low-cost, high-efficiency drivers. The LUXEON 5050 HE plus LEDs also feature a 3-step and 5-step MacAdam ellipse binning structure, ensuring excellent color uniformity. Typical applications include streetlights, floodlights, wall packs, landscape lighting, and downlights.Features
- Superior lm/W enables outstanding efficacy in end application
- Extremely reliable package design affirms a long lifetime in harsh environments
- Low Rth enables effective thermal dissipation design for higher efficiency
- Hot-color targeting ensures color is within the ANSI bin at 85°C
- Two voltage configurations are compatible with low-cost high-efficacy drivers
- 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity
Specifications
- 5.6V to 6.1V forward voltage range
- 1200mA maximum DC forward current
- 1500mA peak pulsed forward current
- 125°C LED junction temperature
- -40°C to 105°C operating case temperature range
Applications
- Streetlights
- High bay
- Low bay
- Floodlights
- Wall packs
- Landscape lighting
- Downlights
Mechanical Dimensions
Additional Resource
게시일: 2025-02-19
| 갱신일: 2025-02-28