Lumex QuasarBrite® 0404 RGB LEDs
Lumex QuasarBrite™ 0404 RGB SMD LEDs feature the smallest RGB LED package in the industry. These Lumex QuasarBrite 0404 RGB LEDs are a compact 1mm x 1mm x 0.25mm and are ideally suited for multicolor LED indicator applications in restricted spaces. QuasarBrite 0404 RGB LEDs combine excellent visual performance, low energy requirements, and compact size. These Lumex SMD LEDs offer a 120º viewing angle and provide reliable performance at low current outputs (30/25/10 mA, respectively, for R/G/B).Features
- Full color surface-mount RGB LED
- 0404 Packaging: 1.0mmx1.00mmx0.25mm
- Low current operation (30/40/20 mcd respectively for RGB @ 2mA)
- Operating temperature range from -40˚C to +85˚C
- Emitted Colors: Red, Green, Blue
- Peak Wavelength (nm): 632 (Red), 518 (Green), 465 (Blue)
- Viewing Angle: 120º
Applications
- Servers, networks, phone equipment
- Backlights for display screens & keyboards
- Pulse oximeters, defibrillators, glucometers
- Decorative lighting
0404 SMD Size Comparison
게시일: 2011-02-07
| 갱신일: 2022-03-11