LPRS (Low Power Radio Solutions) LoRaSCAN-HHR 2D Wireless Handheld Barcode Scanners
LPRS (Low Power Radio Solutions) LoRaSCAN-HHR 2D Wireless Handheld Barcode Scanners offer a 60mm to 900mm scanning range and a modern rugged ergonomic design. These scanners are powered by an industrial-grade, lithium rechargeable battery and feature a USB docking station. LoRaSCAN-HHR scanners have a long wireless transmission range that reaches 8km for outdoor environments and 3km for indoor environments. LPRS LoRaSCAN-HHR 2D Wireless Handheld Barcode Scanners scan many popular barcode types and have dimensions of 74mm x 93mm x 184mm.
Features
- Scans many popular barcode types
- Extremely long-range wireless transmission of 3km+ indoors
- Powered by industrial-grade lithium rechargeable battery
- USB docking station
- Internal antenna
- Robust and secure industrial protocol
- All data encrypted as standard
- Modern rugged ergonomic design
Specifications
- 60mm to 900mm scanning range
- CMOS scanner type
- 868MHz to 925MHz for worldwide usage
- Energy-saving 2-minute auto shutdown
- Internal lithium 2.2Ah battery
- 6.5 hours to charge empty to full
- 12 to 14 hours continuous scanning battery life
- IP65 protection rated
- 74mm x 93mm x 184mm dimensions
- -20°C to +50°C operating temperature range
Additional Resource
게시일: 2024-01-12
| 갱신일: 2025-12-09