Littelfuse PICO® 259-UL913 Fuses

Littelfuse PICO® 259-UL913 Fuses are approved under the UL913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. In addition to UL 913, these fuses meet ATEx, IECEx and Baseef requirements. The PICO® 259-UL913 Fuse is designed to limit the energy and heat generated during its operation. These fuses are ideal for use in the oil, gas, mining, chemical, pharmaceutical, food / beverage processing industries.

Features

  • Encapsulated and sealed (1mm minimum)
  • 0.62A - 5A range options
  • Designed to operate within hazardous environments
  • Global hazardous location certifications

Applications

  • Oil and gas
  • Mining
  • Chemical
  • Pharmaceutical
  • Food / beverage processing
게시일: 2013-03-13 | 갱신일: 2022-03-11