Littelfuse 208 (2AG) Lead-Free 350V Fast-Acting Fuses
Littelfuse 208 (2AG) Lead-Free 350V Fast-Acting Fuses are available in cartridge form or with axial leads. The series offers the same performance characteristics as its 3AG counterparts while occupying one-third the space. The glass bodied fuses offer nickel-plated caps, tin-plated copper leads, and an operating temperature range of -55°C to +125°C. The lead-free components are designed in accordance with UL 248-14, and are RoHS compliant. Sleeved fuses are available. Littelfuse 208 (2AG) Lead-Free 350V Fast-Acting Fuses are ideal for use in electrical ballasts used in fluorescent lighting and other applications.Dimensions
게시일: 2008-08-07
| 갱신일: 2022-03-11