Littelfuse 1.5KE Diodes
Littelfuse 1.5KE Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The 1500W axial leaded devices are available in both unidirectional and directional versions with reverse stand-off voltages ranging from 5.8V to 495V.Features
- Halogen-free and RoHS compliant
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
- Glass passivated junction
- 1500W peak pulse capability at 10×1000μs waveform
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1μA above 13V
- High temperature soldering guaranteed
- 265°C/10s/9.5mm lead length, 2.3kg tension
- Matte tin lead-free plated
Applications
- I/O interfaces
- Consumer electronics
- External power supply
- Uninterruptible power supplies
- Switch-Mode power supply
- Automotive electronics
Additional Resources
Additional Resources
게시일: 2014-05-20
| 갱신일: 2022-03-11