LITEON LTR-3xxALS-01 Ambient Light Photo Sensors
LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are low voltage I²C digital light sensors [ALS] housed in an ultra-small 4-pin ChipLED surface mount package. LTR-3xxALS-01 converts light intensity to a digital output signal capable of direct I²C interface (Fast Mode @ 400kbit/s). RoHS and halogen-free compliant, these sensors feature a built-in temperature compensation circuit, close to human eye spectral response, immunity to IR / UV light source, 16-bit effective resolution, and they automatically reject 50 / 60Hz lightings flicker. Ideally suited for applications under high ambient brightness, the sensors provide a linear response over a wide dynamic range from 0.01 lux to 64k lux. With six gain settings (1X, 2X, 4X, 8X, 48X and 96X) available to configure and a supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage, LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are commonly used in backlighting and touch panel control in mobile/portable devices.Features
- I²C interface (Fast Mode @ 400kbit/s)
- Ultra-small 4-pin ChipLED package 2.0mm(L), 2.0mm(B), 0.7mm(H)
- Built-in temperature compensation circuit
- Low active power consumption with standby mode
- Supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage
- -30°C to + 70°C operating temperature range
- RoHS and halogen-free compliant
- Close to human eye spectral response
- Immunity to IR / UV Light Source
- Automatically rejects 50 / 60Hz lightings flicker
- Full dynamic range from 0.01 lux to 64k lux
- 16-bit effective resolution
Applications
- Mobile/Portable Devices
- Back-lighting control
- Touch panel control
View Results ( 2 ) Page
| 부품 번호 | 데이터시트 | 작동 공급 전압 | 상승 시간 | 하강 시간 | 패키지/케이스 | 습도에 민감 | 장착 스타일 | 포장 | RoHS - 마우서 |
|---|---|---|---|---|---|---|---|---|---|
| LTR-329ALS-01 | ![]() |
3 V | 300 ns | 300 ns | ChipLED-4 | Yes | SMD/SMT | Reel | Y |
| LTR-303ALS-01 | ![]() |
3 V | 300 ns | 300 ns | ChipLED-6 | Yes | SMD/SMT | Reel | Y |
게시일: 2014-08-29
| 갱신일: 2025-03-27