TE Connectivity / Linx Technologies WRT Dual-Band Antennas

TE Connectivity / Linx Technologies WRT Dual-Band Antennas support legacy 2.4GHz Wi-Fi® and 5.8GHz band applications in a single compact antenna. These antennas are installed through a small hole in the enclosure and include an integrated closed-cell PSA ring to seal against the enclosure. The WRT antennas feature an 8.5" long coax cable with an RP-SMA, SMA, or u.FL/MHF-compatible connector. These low-profile antennas with tamper-resistant designs are perfect for challenging applications like wireless vending, security, traffic, and power equipment. The dual-band WRT antennas from TE Connectivity / Linx Technologies are available in ANT-DB1-WRT and ANT-DB1-WRT-MON variants.

Features

  • ANT-DB1-WRT / ANT-DB1-WRT-MON
    • Compact
    • Tamper-resistant
    • Indoor/outdoor
  • ANT-DB1-WRT
    • Unobtrusive
    • Adhesive or permanent mount
    • Low profile

Applications

  • Single- and dual-band WiFI/WLAN/802.11
    • WiFi 6 (802.11ax)
    • WiFi 5 (802.11ac)
    • WiFi 4 (802.11n)
  • 2.4GHz ISM applications
    • BLUETOOTH®
    • ZigBee®
  • U-NII and ISM applications
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring
    • Wireless vending
    • Security

Dimensions

Mechanical Drawing - TE Connectivity / Linx Technologies WRT Dual-Band Antennas
게시일: 2018-07-26 | 갱신일: 2025-07-21