Leopard Imaging IMX490-GW5400 USB 3.0 Serial Camera Kit
Leopard Imaging IMX490-GW5400 USB 3.0 Serial Camera Kit features an unglued GMSL2 lens that allows the user to adjust the focus or change the lens. The cameras feature a pixel size of 3μm x 3μm and offer a resolution of 2880H x 1860V. This camera also features waterproof IP67 ratings and operates at the -40°C to 85°C temperature range. Typical applications include automotive ADAS, 5MP video applications, and ADAS + viewing fusion.Features
- LI-IMX490-GMSL2-xxxH:
- Sony diagonal 10.36mm (Type 1/1.55) 5.36MP CMOS image sensor IMX490
- 1/1.55" optical format
- YUV output without compression
- Includes GEO semi GW5400 ISP
- FOV H 65° lens
- GMSL2 serializer
- GeoSemi GW5400 ISP
- Connector:
- FAKRA Z type
- Waterproof:
- IP67
- LI-USB30-DESER-GMSL2-xxxH:
- USB 3.0 super speed support
- RAW data output without compression
- UVC compliance
- Provide customization services
- Support Windows®, Linux OS, and other OS which include UVC drivers
Kit Contents
- Serial camera:
- LI-IMX490-GW5400-GMSL2-xxxH
- USB3.0 DeSer tester:
- LI-USB30-DESER-GMSL2-FP
- Fakra coax cable
- 12VDC power supply
- USB3.0 cable
Specifications
- LI-IMX490-GMSL2-xxxH:
- 30mm x 30mm x 37.8mm dimensions
- 55g to 80g weight (based on the lens)
- 2880H x 1860V resolution
- 3μm x 3μm pixel size
- -40°C to 85°C operating temperature range
- -40°C to 105°C storage temperature range
- LI-USB30-IMX-GW5400-GSML2-xxxH:
- 178g weight
- 12VDC power supply
- 230mA at 12VDC power consumption
Applications
- Automotive ADAS
- 5MP video applications
- ADAS + viewing fusion
게시일: 2021-03-23
| 갱신일: 2022-03-11