Ledex / Johnson Electric Box Frame Linear Solenoids
Ledex / Johnson Electric Box Frame Linear Solenoids are available in AC and DC versions and provide slightly higher force output and higher resistance to environmental conditions. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Ledex / Johnson Electric Box Frame Linear Solenoids offer an economical design for high-volume applications, continuous or intermittent duty, and on/off operation that is common in applications such as vending machines and automated door locks.Features
- Cost-effective construction
- Available in Pull and Push Models as well as Magnetic Latching models
- Endplate mounting extension allows for mounting options using no hardware
- Custom plunger designs available
- 10”/250mm lead wires standard
- Simple mounting interface
- Nailhead style plunger interface
- Various voltage inputs available
- -55°C to +80°C ambient temperature
Applications
- Vending machines
- Locks and latches
- Industrial automation
- Beverage dispensing
게시일: 2019-07-12
| 갱신일: 2023-10-16