ams OSRAM LZ1-x0UV0R UV LED Emitters

ams OSRAM LZ1-x0UV0R UltraViolet (UV) LED Emitters are designed to provide superior radiometric power in the 365nm to 370nm wavelength range. These LED emitters are available on a standard star Metal Core Printed Circuit Board (MCPCB) with a small 4.4mm2 footprint that offers exceptional optical power density. The LZ1-x0UV0R UV LED emitters feature high radiant flux density while delivering unmatched thermal and optical performance.

The LZ1-x0UV0R UV LED emitters also feature a surface-mount ceramic package with an integrated glass lens. These UV LED emitters offer 1ADC forward current, 1A peak pulsed forward current, and six allowable reflow cycles. Operating within a -40°C to 150°C temperature range, typical applications include printing, PCB exposures, sterilization, medical, currency verification, fluorescence microscopy, and forensics.

Features

  • High radiant flux density
  • Surface mount ceramic package with integrated glass lens
  • Very low thermal resistance
  • Reflow solderable up to 3x cycles
  • Emitter available on standard star MCPCB
  • Lead (Pb) free and RoHS compliant

Applications

  • Curing
  • Printing
  • PCB exposure
  • Sterilization
  • Medical
  • Currency verification
  • Fluorescence microscopy
  • Inspection of dyes and rodent/animal contamination
  • Forensics

Specifications

  • 4.4mm x 4.4mm ultra-small footprint
  • JEDEC level 1 moisture sensitivity level
  • 1360mW radiometric power
  • 4.2°C/W thermal resistance
  • 1ADC forward current
  • 3.8V forward voltage
  • 1A peak pulsed forward current
  • 1330mW to 1930mW radiant flux range
  • 365nm peak wavelength
  • 64° viewing angle
  • 102°C total included angle
게시일: 2019-08-14 | 갱신일: 2023-07-10