Lattice Semiconductor MachXO3™ FPGAs

Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources. 

These ultra-low density Lattice FPGAs provide a single programmable bridge that allows for building differentiated systems using the latest components and interface standards. With advanced package technology solutions that eliminate bond wires to enable lowest-cost and increased I/O density in a small footprint, the MachXO3 family can be used across market segments, including consumer, communications, compute, storage, industrial, and automotive.

Features

  • Ultra-low density
    • 640 to 22K logic-cells
  • Innovative packaging
    • Wirebond, Flipchip, and Wafer Level Chip Scale Packaging technology leveraged for high I/O count in the right pitch to minimize package size
  • High-speed SERDES
    • Support for 3.125Gbps transceivers for making high bandwidth serial truly affordable
  • Built-in interfaces
    • Hard MIPI, PCIe, and GbE IP cores simplify interfacing and bridging
  • High performance, lowest power
    • 150MHz fabric speed while consuming uW static and mW active power

Applications

  • Consumer electronics
  • Compute and storage
  • Wireless communications
  • Industrial control systems
  • Automotive system
게시일: 2013-10-01 | 갱신일: 2022-03-11