Lantronix xDirect Device Server

Lantronix xDirect Device Server is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial interface. With an integrated Ethernet port and serial cable, multiple power options including PoE, and an industry-best five year warranty, xDirect provides a portable, extremely flexible, and highly affordable network connectivity solution. xDirect comes with a built-in web server that enables users to access and configure the unit using a standard web browser on a PC, smartphone, or tablet from anywhere. With plug-and-play simplicity, small form factor, multiple power options, and a robust device server application, xDirect provides the easiest and shortest path to network connectivity ‘right on the wire’.

Features

  • Complete network connectivity solution
  • Integrated 10/100 Ethernet port and serial cable
  • Complete device server application with full IP stack and web server
  • Space saving form factor
  • Serial data rate of up to 921.6Kbps
  • 128/192/256-bit AES encryption
  • Flexible power options including PoE
  • Extended temperature range of -40° to 85°C
  • 5-Year limited warranty

Specifications

  • Serial interface
    • RS232, RS422 or RS485 (2 and 4 wire support) modes
    • 300bps to 921.6Kbps baud rate
    • 7 or 8 Data bits characters
    • 1 or 2 Stop bits
    • Odd, even, more parity
    • DTR, DSR/DCD modem control signals
    • XON/XOFF (software), CTS/RTS (hardware) flow control
  • Serial connectors
    • Single-port: DB9F (DCE pinned)
  • Ethernet interface
    • 10Base-T /100Base-T (Auto-sensing) interface
    • 10/100Mbps Speed
    • RJ45 Connector
    • UDP, TCP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, Auto IP, HTTP, Telnet com port control protocols
  • LED indicators
    • Power/status, link, activity, serial RX activity & TX activity
  • Processor
    • Based on DSTni-EX enhanced 16-bit x86 architecture CPU
    • 256KB SRAM, 1MB flash memory
  • Power requirements
    • 5V at mini-USB-B jack input voltage
    • 5-15VDC at DB9F pin 9 input voltage
    • 1.3W max w/o PoE, 2.0W max with PoE power consumption
  • Software
    • Windows 7/Vista/XP/2008 server/2003 server (32-bit and 64-bit versions), DeviceInstaller™ configuration software, com port Redirector software and related utilities
    • Configuration options: web browser, Telnet client, serial terminal
  • Isolation and protection
    • 15KV ESD protection on RS232 and RS422/485 transceivers serial port
    • 1500VAC isolation shielded Ethernet port
    • 1500VAC isolation PoE
  • Regulatory approvals
    • Emissions
      • FCC Part 15, subpart B, class B
      • EN55022, class B
      • EN61000-3-2, EN61000-3-3
      • ICES-003 issue 4
      • AS/NZS CISPR22
    • Immunity
      • EN55024
      • EN61000-4-2, EN6100-4-3, EN61000-4-4, EN61000-4-5,
      • EN61000-4-6, EN61000-4-8, EN61000-4-11
    • Agency approvals
      • UL 60950-1, 2nd edition
      • CAN/CSA C22.2 No. 60950-1-07, 2nd edition
      • CE
      • VCCI
      • C-Tick
      • IEC 60950-1 2005, 2nd edition
게시일: 2013-09-24 | 갱신일: 2022-03-11