Lantronix SISPM1040 Managed Hardened PoE+ Switches
Lantronix SISPM1040 Managed Hardened PoE+ Switches are next-generation rack mountable hardened switches with 80Gbps switching capacity. These switches provide (16) 10/100/1000 PoE+ ports, (4) 100/1000 dual-speed SFP ports, and (2) additional 1G/10G SFP+ slots. The SISPM1040 PoE+ switches support jumbo frames up to 9.6Kbytes, IPv4/IPv6 dual protocols, DHCP relay, DHCP snooping, and DHCP server. These PoE+ switches feature a Device Management System (DMS) that provides graphical monitoring, traffic monitoring, and troubleshooting such as network diagnostic, protection mechanism, performance, and link management.Features
- IPv4/IPv6 dual protocols
- Supports Jumbo frame up to 9.6Kbytes
- Authentication – RADIUS and TACACS+
- DHCP Relay, DHCP Snooping, DHCP server
- L2/L3/L4 ACLs support MAC, VLAN ID, or IP address, and protocol per port
- Link Layer Discovery Protocol (LLDP)
- ITU-T G.8031 Ethernet linear protection
- ITU-T G.8032 Ethernet ring protection switching
- Rapid ring for fast recovery
- IEC 62439-2 Media Redundancy Protocol (MRP)
- IEEE 802.3az energy efficiency
- IP source guard and port security
- Port mirroring
- Syslog
- Static routing, 130 rates (maximum)
- Fanless design
- Media Redundancy Protocol (MRP)
- PoE:
- Compliant with IEEE 802.3at PoE+
- Compliant with IEEE 802.3af PoE
- IEEE 802.1AB LLDP-MED configuration
- PoE configuration
- PoE scheduling
- Power delay
- Auto power reset
- DHCP per port
- Always on PoE
Software Features
- Management: Web management, SNMP V1/V2c/V3, SSH, and CLI
- Port trunk: Supports IEEE 802.3ad port trunk with link aggregation control protocol (LACP) and static trunk
- Multicast: Support IGMP Snooping V1/V2/V3, MVR, and MLD Snooping V1/V2
- Quality of service: Supports 8 hardware queues. Strict priority and WRR, Ingress policer, Egress shaping, and per port rate control
- Spanning tree: Supports IEEE 802.1s MSTP, IEEE 802.1w RSTP and IEEE 802.1D STP compliant
- VLAN: Port-based VLAN, IEEE 802.1Q tag-based, up to 4k VLAN entries, Q-in-Q, MAC-based VLAN, Management VLAN, Voice VLAN, and Private VLAN
- Firmware update through TFTP and HTTP/HTTPS
- E-Line, E-LAN, E-TREE, E-ACCESS, IEEE 802.3ah, IEEE 802.1ag, ITU-T Y.1731, and Y.1564
- Support IEEE 1588 v2 PTP (TC)
View Results ( 19 ) Page
| 부품 번호 | 데이터시트 | 포트 수 | 입력 전압 | 출력 전력 | 데이터 속도 | 길이 | 너비 | 높이 |
|---|---|---|---|---|---|---|---|---|
| SISPM1040-384-LRT-C | ![]() |
16 Port | 44 VDC to 57 VDC | 240 W | 24 Gb/s | 135 mm | 130 mm | 62 mm |
| SISPM1040-582-LRT | ![]() |
10 Port | 52 VDC to 57 VDC | 480 W | 20 Gb/s | 135 mm | 130 mm | 62 mm |
| SISPM1040-3166-L-BR | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-EU | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-JP | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-LA | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-NA | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-OZ | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-SA | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
| SISPM1040-3166-L-UK | ![]() |
22 Port | 100 VAC to 250 VAC, 52 VDC to 57 VDC | 250 W | 80 Gb/s | 442 mm | 300 mm | 44 mm |
게시일: 2024-09-20
| 갱신일: 2024-10-15