Lantronix Open-Q™ 8250CS SOM

Lantronix Open-Q™ 8250CS SOM is production-ready and delivered with the Android™ 10 for a powerful platform for edge computing. The 8250CS can be used to collect significant communications, with video capture, and processing capabilities. The SOM can connect with an integrated WiFi 6 and BLE 5.1 in the chipset. The device has powerful CPU and GPU engines. Many I/O interfaces are available for external systems to provide intelligent feedback. The development software package supports multiple concurrent decode+encode sessions. It has 2A sync for 2 cameras, UVC/UAC source mode for video collaboration bars to function as a USB class device, low-latency MS codecs, MS Teams video extensions and other exciting camera and video features.

Features

  • Qualcomm® 8250CS SoC – long life IIoT chipset
  • 8GB LPDDR5 RAM + 128GB UFS Flash
  • Android™ 10
  • On-device AI Engine up to 15 TOPS
  • Dedicated Computer Vision Engine
  • Multiple MIPI camera and display ports
  • Multiple high-speed connectivity options
  • Ultra-compact 50mm x 29mm form factor

Applications

  • Video conference systems
  • Connected camera systems
  • AI box—multi-stream encode/decode/AI processing
  • Drone vision systems
  • Machine vision platforms
  • Digital signage and kiosks
  • Retail analytics
  • Advanced high-resolution multi-display systems
  • Medical imaging
  • Handheld data collectors

Videos

게시일: 2022-03-22 | 갱신일: 2022-05-19