Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers
Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers are integrated with a 1GHz Arm® Cortex®-A8 processor and support 4G LTE Connectivity 1. These routers include a built-in GPS that tracks and monitors vehicles, trucks, and construction machines (not available with NTC-223). The NTC-220 routers consist of a clear LED status display for connection status, connected network type, and connection errors. These routers are used in applications such as smart cities, security, transport, mobility, and enterprises.The NTC-220 routers feature three multipurpose I/O pins, open collector output, a USB OTG port to connect a local storage device, and 512MB Flash memory storage. These routers operate within the 0% to 95% humidity range and -40°C to 70°C temperature range. The NTC-220 routers are IP41 rated.
Features
- 4G LTE Cat 1 (10Mbps)
- USB OTG port to connect a local storage device
- Ignition sense capability and a wide input voltage range for vehicular applications
- Integrated GPS for reliable asset tracking (not available with NTC-223)
- Ethernet port, a serial port, and software configurable I/O ports for connection flexibility
- Rugged industrial design for harsh environments
- Easy and clear LED status display for connection status, connected network type, and connection errors
- Remote device configuration, management, and firmware upgrade
- Software Development capability (SDK)
Applications
- Security
- Smart cities
- Transport mobilities
- Enterprises
Specifications
- Processor and storage:
- 1GHz Arm® Cortex®-A8 processor with 256MB RAM
- 512MB Flash memory storage
- Antenna connections:
- 2 x SMA connectors for 4G/3G/2G (1 x Main and 1 x RX Diversity)
- 1 x SMA connector for GPS
- Interfaces:
- 1 x 100Base-T Ethernet RJ45 port
- 1 x RS232 Serial Port DB-9 female DCE supporting either
- 9 wire RS232 or RS485/RS422 (software selectable)
- Software controlled termination resistors for RS485
- 1 x Micro USB 2.0 OTG interface with
- 0.5A supply capability
- GPS:
- GNSS
- BeiDou
- Galileo
- QZSS
- I/O terminal block providing:
- 3 x Multipurpose I/O pins
- NAMUR (EN 60947-5-6 / IEC 60947-5-6) compatible sensor input
- Analog 0V to 30V input voltage range
- Digital input (through measurement of voltage above/below threshold)
- Open collector output
- Power supply:
- Power input through a 6-way termination block receptacle
- Filed terminable power input through screw type terminal block included
- DC power (8VDC to 40VDC)
- Power consumption 6W, recommended supply through terminal block (12V, 1.5A)
- Vehicle compatible protection on DC input jack (ISO7637 standard)
- IP41 rated
게시일: 2025-04-28
| 갱신일: 2025-05-12