Lantronix EMG™ 7500 Edge Management Gateway

Lantronix EMG™ 7500 Edge Management Gateway offers serial RJ45 and USB console connectivity with pre-installed I/O modules and connectivity modules. The EMG 7500 unit consists of one I/O module (four-port serial RJ45 or four-port serial USB) on the front and one I/O module (4 port serial RJ45 or four-port serial USB) or one connectivity module (Wi-Fi card, dialup analog modem) on the back.

The Lantronix EMG 7500 Edge Management Gateway supports one optional internal LTE cellular modem for a total of two modules on the back of the unit. The modules on the EMG 7500 are not user-swappable. The EMG 7500 provides dual Ethernet network ports for in-band network connectivity.

Features

  • Enables system administrators to remotely manage devices with serial and/or USB console ports with RS-232C (now EIA-232) or USB compatible serial consoles in a 1U-tall rack space
  • RJ45 RS-232 or USB Type A serial console connections
    • Up to 8 serial RJ45 RS-232 or USB Type A console connections
  • In-band network device access
    • Dual 10/100/1000 Base-T Ethernet only
  • Out-of-band network device access
  • Local terminal, internal cellular modem (LTE cellular), Wi-Fi, or dialup analog modem
    • One internal cellular modem and one slot on the back which can house a connectivity module
  • Modular design
    • One I/O module (front) and one I/O or connectivity module (back)
  • Data logging, device port buffering, network performance monitoring, system event logs and console event notification via email
  • Integrated automatic fail-over/fail-back mechanism for seamless connection to IT equipment
  • Sun Break Safe compatible
  • Remote power manager (RPM) control of UPS and PDU devices
  • Scripting to automate tasks performed on the CLI or on device ports
  • Performance Monitoring
    • Probes to analyze network performance
  • Security
    • Enterprise-grade security and secure user access control with local or remote authentication
  • Power
    • An external Universal AC (90W, 100-240V, 50/60Hz) power supply provides power to the unit DC power port, supports 9 to 30Vdc
    • Convection cooled, silent operation, low power consumption
  • Integration with Lantronix ConsoleFlow™
    • Compatible with Lantronix ConsoleFlow™management software for an end-to-end Out-ofBand (OOB) management solution

Applications

  • Servers
    • Unix, Linux, Windows, and others
  • Networking equipment
    • Routers, switches, storage networking
  • Telecom
    • PBX, voice switches
  • Other systems with serial interfaces
    • Heating/cooling systems, security/building access systems, uninterruptible power supply (UPS), medical devices

Videos

Hardware Components

Location Circuit - Lantronix EMG™ 7500 Edge Management Gateway
게시일: 2021-03-08 | 갱신일: 2022-03-11