Lantronix

Lantronix, Inc.는 안전한 통신 기술 부문에서 세계적인 제조사로서, 위치에 관계 없이 사실상 모든 전자 장치에 대해서 원격 접속, 관리 및 제어 과정을 단순하게 처리합니다. 기업들은 Lantronix의 혁신적인 솔루션을 이용해서 실시간 정보를 토대로 더 좋은 결정을 내릴 수 있습니다. Lantronix의 솔루션은 보안, 건물 및 산업 자동화, 의료/헬스케어, IT/데이터 센터, 정부, 수송, 프로 AV/사이니지, 소매, 전력 및 시설 등 수직시장 대부분에서 사용할 수 있습니다.
-
Lantronix Open-Q™ 610 µSOM Development KitAn exposed board platform, powered by the Open-Q 610 µSOM.2025-08-21 -
Lantronix Open-Q™ 865 Development KitsDesigned for the 865XR/5165RB/8250CS SOMs powered by Qualcomm Dragonwing™.2025-08-21 -
Lantronix Open-Q™ AL Development KitsFor rapidly prototyping products that require advanced imaging & computer vision performance.2025-08-21 -
Lantronix Open-Q™ 6490CS SOM Development KitFacilitates the evaluation and development of the Open-Q 6490CS SOM.2025-08-19 -
Lantronix SI-IES-5x1D-LRT Media ConvertersUnmanaged hardened multi-Gigabit PoE++ converters with up to 90W power.2025-07-18 -
Lantronix SI-IES-5200-LRT Media ConverterUnmanaged, hardened, multi-Gigabit PoE++ injector, featuring up to 90W power on a network segment.2025-07-18 -
Lantronix Open-Q™ 8550CS SOM Development KitDesigned to facilitate easy evaluation of the key features of the Qualcomm® Dragonwing™ QCS8550 SoM.2025-05-07 -
Lantronix NTC-501 & NTC-502 5G Industrial Grade RoutersSupport the 3GPP Release 16 5G features, including 5G NSA, 5G SA, and dynamic 5G slicing.2025-05-06 -
Lantronix NTC-220 4G LTE Industrial IoT (IIoT) RoutersInclude a built-in GPS that tracks and monitors vehicles, trucks, and construction machines.2025-05-06 -
Lantronix NTC-100 4G Industrial IoT Serial ModemFeature software configurable serial port (RS232/RS422/RS485) and USB 2.0 device port.2025-05-06 -
Lantronix NTC-550 Series 5G Industrial IOT GatewaysIncorporates ultra-fast 5G connectivity with the robust performance of Wi-Fi® 6 & serial interfaces.2025-04-01 -
Lantronix Open-Q™ RB Development KitsFor rapid prototyping of products that require advanced imaging & computer vision performance.2025-03-15 -
Lantronix LM4 콘솔 서버Feature out-of-band access, onboard processing/storage, and LMOS software.2025-03-11 -
Lantronix SM24TBT2DPB Managed Gigabit PoE++ SwitchesFeature (24) 10/100/1000Mbps copper ports and (2) 100/1000Mbps dual-speed SFP/RJ-45 combo ports.2024-09-30 -
Lantronix EDS5000 Rack-Mountable Device ServersSupports 8x, 16x, and 32x serial ports to Ethernet (10/100/1000BASE-T or 100/1000 SFP).2024-07-29 -
Lantronix Spider 2 KVM SolutionsProvide secure, remote, and integrated Keyboard, Video, and Mouse (KVM) over IP solutions.2024-07-03 -
Lantronix SpiderDuo KVM SolutionsProvide integrated KVM-over-IP solutions for remote and local access to IT equipment.2024-07-03 -
Lantronix PNT Series GNSS ModulesFeature the Teseo III receiver from ST Microelectronics.2024-01-25 -
Lantronix G520 IoT Cellular GatewaysProvides LTE CAT 4 and 5G cellular for long-term IoT protection.2023-11-02 -
Lantronix X300 Compact Cellular IoT GatewaysOffer extensive communication with LTE M or Cat-1 cellular, Wi-Fi®, BLUETOOTH®, and Ethernet.2023-09-12 -
Lantronix Open-Q™ 2290 System in Package (SIP)An entry-tier solution that delivers good performance, impressive graphics, and camera capabilities.2023-03-31 -
Lantronix Open-Q™ 4290 SIPsCost-effective solutions that deliver excellent performance, graphics, and camera capabilities.2023-03-31 -
Lantronix Open-Q™ AL Development KitDesigned for Open-Q™ 4200 and 2200 SIP families.2023-03-31 -
Lantronix SISPM1040-3000-L3 Hardened Ethernet SwitchesSupport current and future IoT applications with non-blocking/wirespeed performance.2023-03-01 -
Lantronix SMTATSA Smart Managed Ethernet PoE+ SwitchesOffer device life cycle management, enterprise application integration, and data analytics.2023-03-01 -