Laird Technologies NA12065 Steward™ Nanocrystalline Sheets
Laird Technologies NA12065 Steward™ Nanocrystalline Sheets provide a high-permeability solution for EMI mitigation over a broad frequency range from 100KHz to 100MHz. These sheets are made of thin and highly permeable nanocrystalline material with polyethylene terephthalate (PET) film and adhesive tape. These thin nanocrystalline sheets manage flux and absorb noise more effectively than traditional ferrite materials, improving energy transfer in wireless power systems to achieve high-charging efficiency. The NA12065 nanocrystalline sheets are 0.02mm thick and available in two, three, and five layers. These flexible magnetic nanocrystalline sheets from Laird Technologies are used for EMI shielding, wireless charging modules, and other high-temperature applications.Features
- Standard 0.02mm thick nanocrystalline sheets
- Available in two, three, and five layers
- Initial permeability of 1400μi at 128KHz
- High-permeability solution for EMI mitigation over a broad frequency range from 100KHz to 100MHz
- Made of thin and high-permeability nanocrystalline with Polyethylene Terephthalate (PET) film and adhesive tape
- -40°C to 125°C operating temperature range
- RoHS compliant
Applications
- EMI shielding
- Wireless charging modules
Videos
Datasheets
게시일: 2023-09-14
| 갱신일: 2025-06-19